
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
107 cm
22 W
136 m³/h
254 U/min
Black
Black
incl. remote control
(Ø x H) 107 cm x 33 cm
5 kg
n.rel.
1
4
Yes
254 U/min
6
Colourless
12 W
LED (monochrome)
8130 m³/h
ABS plastic
33 cm
0 mm
1070 mm
GX53
mains-powered
No
1070 mm
User & Safety Instructions 3190910 Lucci AIR Slipstream Ceiling fan 22 W (Ø x H) 107 cm x 33 cm Black incl. remote control