
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E14
- Base (reading light)
E14
- Factory colour
Brass antique
- Material
Metal
Glass
- Weight
800 g
- Dim
(W x H x D) 150 x 175 x 150 mm
- Wireless charging
No
n.rel.
- Type
Circular
- Light bulb included
No
- Width
150 mm
- Height
175 mm
- Depth
150 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3395625 Lucci Mikoh 569405 Desk lamp LED (monochrome) E14 Brass antique
User & Safety Instructions
User & Safety Instructions 3395625 Lucci Mikoh 569405 Desk lamp LED (monochrome) E14 Brass antique
Warranty Terms
Warranty Terms 3395625 Lucci Mikoh 569405 Desk lamp LED (monochrome) E14 Brass antique
Description
The Lucca table lamp Mikoh with its modern design matches many furnishings. Whether on the bedside table, the desk or in the living room - the Mikoh is perfectly suitable as a light accent on side tables and spreads a pleasant light in the room. Through the round lampshade made up of frosted glass it emits a very soft and soft light. It is available in black and brass antique. Light bulb is not included in the delivery. You can use an LED light source of your choice by the integrated E14 socket.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mikoh Table lamp
Hints
Light bulb not included.







