
Lucci Smith 269391 LED table lamp LED (monochrome) Built-in LED 24 W EEC: F (A - G) Black

Highlights & Details
Table Lamp Smith, black, USB charging port, dimmable, LED integrated
- Power= 24 W Total luminous flux= 710 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
- Base (reading light)
Built-in LED
- Power (reading light)
24 W
3000 K
- Colour
Warm white
710 lm
- Total luminous flux
710 lm
- Light features
Dimmable
Incl. USB slot
- Factory colour
Black
- Material
Metal
- Weight
2.5 kg
- Dim
(W x H) 280 mm x 395 mm
- Wireless charging
No
F (A - G)
- Light bulb included
Yes
- Width
280 mm
- Height
395 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3395630 Lucci Smith 269391 LED table lamp LED (monochrome) Built-in LED 24 W EEC: F (A - G) Black
User & Safety Instructions
User & Safety Instructions 3395630 Lucci Smith 269391 LED table lamp LED (monochrome) Built-in LED 24 W EEC: F (A - G) Black
Warranty Terms
Warranty Terms 3395630 Lucci Smith 269391 LED table lamp LED (monochrome) Built-in LED 24 W EEC: F (A - G) Black
Description
This text is machine translated.
Scope of delivery
- Smith Desk lamp







