
Luctra TABLE LINEAR / BASE 920123 Desk light LED (monochrome) 9.5 W Aluminium
EAN:
Part number:
Item no:

1/3
Total (€ 449.58 / piece)
€ 449.58
plus VAT.
14-day return policy included
Highlights & Details
Luctra Table desk lamp
- Power= 9.5 W Total luminous flux= 680 lm Warm white, Cool white
Technical specifications
- LED: 2 cold-white & 2 warm-white LEDs (Cree)
- Power consumption: 9.5 W
- Luminous flux: Neutral white 680 lm*
- Light intensity: Neutral white 566 cd*
- Illuminance: 1,000 lux at 60 cm height
- Light yield: Neutral white 73 lm/W*
- COLOR TEMPERATURE (CCT): 2,700 K/3,600/6,500 K.
- Color rendering index: ≥ 80
- Operating temperature at lamp head: ≤ 40°C at 25°C ambient temperature
- Burn time: Over 50,000 hours
- Standby consumption: ≤ 0.5 W.
- Nominal voltage 12-14 V DC
- Operation: By VITACORE® electronics
- Setting the light intensity: In 5 steps up to 1,000 Lux
- Setting the light color: In 3 stages 2,700 K/3,600/6,500 K.
- Touch panel: Capacitive touch interface made of high-quality plastic
- DC cable length 1.5 m
- Rated voltage power supply 100–240 V, 50–60 Hz
- Power consumption: 1.5 A
- Power output: Max. 12 V, 48 W, 4 A DC
- Product type
Desk light
- Operating voltage
12 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
9.5 W
- Power (reading light)
9.5 W
- Colour
Warm white
Cool white
- Total luminous flux
680 lm
- Light features
Dimmable
- Protection class
III
- Factory colour
Aluminium
- Material
Aluminium
Zinc
Steel
Plastic
- Weight
6 kg
- Dim
(L x W x H) 250 x 250 x 750 mm
- Feed length
1.5 m
- Wireless charging
No
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
250 mm
- Height
750 mm
- Length
250 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2266863 Luctra TABLE LINEAR / BASE 920123 Desk light LED (monochrome) 9.5 W Aluminium
User & Safety Instructions
User & Safety Instructions 2266863 Luctra TABLE LINEAR / BASE 920123 Desk light LED (monochrome) 9.5 W Aluminium
Description
HUMAN CENTRIC LIGHTING - 4 LEDS MAKE IT POSSIBLE.
Whether early risers or night owles: The needs of every user are the focus of the design table lamps by LUCTRA®. 4 LEDs in the lamp head can produce both warm and cold-white light and thus support a balanced day-night rhythm - completely individually.
COMPLEX YET EASY TO USE.
State-of-the-art technology is complex - but only inside the lamp. All development only makes sense if it is also intuitively accessible. TABLE offers a self-explanatory touch panel and also provides 3 defined color settings and 5 dimming levels.
THE SPACE IS NOT INFINITE.
At a height of 60 cm, LUCTRA® TABLE takes into account a limited space. Both the need for the lamp body and the smaller lamp base compared to TABLE CONTRIBUTE to a more working surface in the high-quality table lamp.
QUALITY MADE IN GERMANY.
All LUCTRA® models are manufactured at the production site in Kamen-Methler (NRW). Highly qualified employees will install all parts for the entire product range in the LUCTRA® factory. The first priority here is manual labor, which meets the highest quality requirements.
FIRM AND YET DOCILE.
Specially designed for LUCTRA®, self-locking joints are designed to work without locking screws or complicated mechanics. Nevertheless, the designer table lamp brings the light smoothly and stable to any desired position and can withstand up to 50,000 movements without readjustment.
This text is machine translated.
Whether early risers or night owles: The needs of every user are the focus of the design table lamps by LUCTRA®. 4 LEDs in the lamp head can produce both warm and cold-white light and thus support a balanced day-night rhythm - completely individually.
COMPLEX YET EASY TO USE.
State-of-the-art technology is complex - but only inside the lamp. All development only makes sense if it is also intuitively accessible. TABLE offers a self-explanatory touch panel and also provides 3 defined color settings and 5 dimming levels.
THE SPACE IS NOT INFINITE.
At a height of 60 cm, LUCTRA® TABLE takes into account a limited space. Both the need for the lamp body and the smaller lamp base compared to TABLE CONTRIBUTE to a more working surface in the high-quality table lamp.
QUALITY MADE IN GERMANY.
All LUCTRA® models are manufactured at the production site in Kamen-Methler (NRW). Highly qualified employees will install all parts for the entire product range in the LUCTRA® factory. The first priority here is manual labor, which meets the highest quality requirements.
FIRM AND YET DOCILE.
Specially designed for LUCTRA®, self-locking joints are designed to work without locking screws or complicated mechanics. Nevertheless, the designer table lamp brings the light smoothly and stable to any desired position and can withstand up to 50,000 movements without readjustment.
This text is machine translated.
Scope of delivery
- Incl. Power cable
Hints
*with warm white and cold white LEDs switched on
**with cold white LEDs switched on 100%







