
Luctra TABLE PRO 2 RADIAL BASE 929101 LED table lamp LED (monochrome) Built-in LED 9.45 W Black

Table lamp LUCTRA® TABLE PRO 2 RADIAL BASE black 929101
Highlights & Details
- Power= 9.45 W Total luminous flux= 945 lm Colour temperature= 6500 K Cool white, Warm white
Technical specifications
- Height 300 - 900 mm)
- Depth 100 - 700 mm
- Base plate (Ø) 270 x 8 mm
- Power consumption cold-white: 9.45 W | Boost 14.3 W.
- Nominal flow cold-white: 945 lm | Boost 1,290 lm
- Illumination intensity > 1,000 lux at 75 cm height
- Cold-white light yield: 100 lm/W | Boost 90.5 lm/W.
- COLOR TEMPERATURE (CCT) 2,700 K - 6,500 K
- Colour reproduction index ≥ 80
- LED life: Over 50,000 hours
- Power output: Max. 13.5 V DC, 54 W.
- Product type
LED table lamp
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.45 W
9.45 W
- Base (reading light)
Built-in LED
- Power (reading light)
9.45 W
6500 K
- Colour
Cool white
Warm white
945 lm
- Total luminous flux
945 lm
- Light features
Incl. USB slot
- Protection class
III
- Factory colour
Black
- Material
Aluminium
Zinc
Steel
Plastic
- Weight
5 kg
- Dim
(Ø x H) 270 mm x 900 mm
- Feed length
1.8 m
- Wireless charging
No
n.rel.
- Adjustable on-time (max.)
240 min
- Light bulb included
Yes
- Width
270 mm
- Height
900 mm
- Depth
700 mm
- (Ø)
270 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3064945 Luctra TABLE PRO 2 RADIAL BASE 929101 LED table lamp LED (monochrome) Built-in LED 9.45 W Black
User & Safety Instructions
User & Safety Instructions 3064945 Luctra TABLE PRO 2 RADIAL BASE 929101 LED table lamp LED (monochrome) Built-in LED 9.45 W Black
Description
This text is machine translated.
Features
- High illumination strength of 1,000 Lux at 75 cm height on the table surface
- Uniform illumination of the workplace
- Automatic shut-off function for saving power
- USB charger function for smartphone and tablet PC
- Flexible positioning due to self-locking hinges
- Made in Germany
- Operation via VITACORE® electronics
- Setting the light intensity: Continuously variable
- The color temperature is continuously adjustable between 2,700 and 6,500 Kelvin
- Boost function: ON/OFF for max. cold white lighting
- Automatic shut-off function after 4 hours (can be deactivated)
- Touch panel: Capacitive touch-interface made of plastic
- USB-A charging ports 2 x max. 1 A.
Scope of delivery
- With 6 bits. Power cable
- BS 1363 (British 3-pin) connector enclosed.




