Highest sharpness and hardness with ceramic self-sharpening effect
No dangerous shank breakage thanks to high-quality steel shaft
Wide range of uses
Faster finished due to the highest removal rate
Chip efficient even the harshest materials
No chrome coating
Can be used for a long time - no glazing of the grinding grain
Quality-tested: High safety through regular testing
Perfect dimensional stability: Fits optimally into the drive machine
Stainless steel, zinc-nickel coating
Highest hardness and sharpness for an impressive durability
Long life.
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
The grinding point with ceramic grinding grain is extremely shatter-proof due to its micro-crystalline construction and thus self-sharpening, whereby a maximum of hardness and sharpness is achieved. The grinding pin achieves a high and fast erosion particularly on hardened surfaces, tins, hard coatings and tank welding seams. Difficult-to-machine materials such as nickel-base alloys can thus be easily processed. Even the toughest materials are efficiently cut. In addition, the grinding grain will not be glassed. As a result, the grinding point has an impressive service life. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our wide and deep offer allows you to process even "the smallest corner".
This text is machine translated.