Abrasive cap with self-sharpening effect for precise processing of hard materials
Can be used for a long time - no glazing of the grinding grain
Highest hardness and sharpness for an impressive durability
Chip efficient even the harshest materials
Wide range of uses
Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force
Resource and environmental friendly material: Made with fair trade organic cotton
Faster finished due to the highest removal rate
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Long life.
Special durable due to robust bonding with a special resin mixture
With the LUKAS ceramic grinding cap, there is a straight-grinder tool that allows easy machining of small parts and deburring. These grinding caps are also ideal for grinding uneven surfaces, machining small parts, deburring and regrinding narrow radii. Even for stainless steel the grinding caps can be used as they only warm up slightly during grinding. Due to the self-sharpening effect, a ceramic sanding cap achieves several service life compared to conventional grinding caps, since already worn grinding particles break off and new particles are released with sharp cutting edges. Thus a maximum cutting performance is achieved. In addition, tool changes on the straight grinder are much less necessary, so that tool costs are reduced. The abrasive caps with ceramic grain are designed for the processing of the most demanding materials. Hardened and wear-resistant steel, titanium alloys, welding joints as well as hard layers are no longer a problem with these grinding caps. The ceramic abrasive caps are a valuable reinforcement of the tool stock for all industries in which hard metals are processed. These include tool and mold making, sophisticated mechanical and steel construction and the aviation industry. The abrasive cap is available in four different shapes.
This text is machine translated.