Grind flexibly and surfaces with Hohem abrasion
Quality-tested: High safety through regular testing
High hardness and sharpness for long durability
No dangerous shank breakage thanks to high-quality steel shaft
No chrome coating
Perfect dimensional stability: Fits optimally into the drive machine
Also efficiently splints even harder materials
Stainless steel, zinc-nickel coating
Self-sharpening effect: High abrasion particularly on stainless steel
Soft material: Hardly any force required when using
The flexible bearing surface allows it to work in saving time
Perfect result even on uneven surfaces
This sanding compartment consists of individual non-woven slats which are attached to the axle of the tool in a fan-shaped way and is so well suited in manual use for matting, glazing, polishing, smoothing or the final grinding of tool surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The high-quality steel shaft of the sanding fan fits perfectly into the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.