
Number (Package size 10 pc(s))
Total (€ 3.70 / piece)
€ 36.97
plus VAT.
14-day return policy included
Highlights & Details
Fan grinding disc SLTO universal Ø 125 mm zirconium oxide grain 60 |straight
- With zirconium oxide for use on hard and tough materials with Hohem abrasion and long service life
Technical specifications
- Safety standard EN 13743 & OSA
- Tool holder: Drilling
- Tool holder dimensions 22.23 mm
- V max. (m/s): 80
- n max. (1/min): 12200
- Tool form: Straight
- Grain size - fleece 60
- Stars: 2
- Grinding agent: ZK (zirconium corundum)
- Flap disc design: SLTO with glass fiber backing
- Flap-disc shape: Flat
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability alloyed, coated steels RM up to 1200: Well suited
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Suitable
- Application deburring: Well suited
- Application Grinding: Well suited
- Application of welding seam working: Well suited
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for titanium
- Suitable for plastic / wood: Well suited
- Product type
Flap disc
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Grit size
60
- Material
Fibreglass
Zirconium/corundum
- Material suitability
Titanium
Steel
Copper alloy
Wood
Quenched steel
Stainless steel
Magnesium
Plastic
Aluminium
Cast iron
Show more
- Content
10 pc(s)
- Type
Straight
- Rotational speed (max.)
12200 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442423 LUKAS-ERZETT A27151250601406 Flap disc Diameter 125 mm Grit size=60 10 pc(s)
Description
With zirconium oxide for use on hard and tough materials with Hohem abrasion and long service life
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Also efficiently splints even harder materials
The SLTO fan grinding disc with zirconium oxide is ideally suited for use on hard and tough materials. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Even at high speeds or working temperatures, the tool does not tear due to the high-quality resin system. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Also efficiently splints even harder materials
The SLTO fan grinding disc with zirconium oxide is ideally suited for use on hard and tough materials. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Even at high speeds or working temperatures, the tool does not tear due to the high-quality resin system. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
- Angle grinder












