Remove residues from any metal surface with ease
Quality-tested: High safety through regular testing
Quick and easy installation without clamping wrench
Quick and easy installation without wrench thanks to integrated M14 thread
Good price-performance ratio thanks to steel wire
Easily work with smooth wire
The KKSZ heavy-duty steel wire brush is characterized by high tensile strength and enables easy removal of residues on all metal surfaces. The tapped wires usually have a longer durability and a more aggressive abrasion resistance than the wavy wires and are therefore designed for extreme brush loads. The "rust-free" quality is used where residues of normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals. Even stainless steel machining is not a problem for this tool. Thanks to the stainless steel wire no rust can form on the work-piece after processing. The practical M14 thread allows quick and easy installation without a wrench. No additional tools are necessary. The tapered brush is suitable for Ideal deburring, de-rust, cleaning, cleaning, polishing, roughing and varnishing. The steel wire ensures an optimum price-performance ratio.
This text is machine translated.