Remove residues from any metal surface with ease
Quality-tested: High safety through regular testing
Quick and easy installation without wrench thanks to integrated M14 thread
With corrugated wire to prepare for the toughest jobs
Quick and easy installation without clamping wrench
Owing to stainless steel wire also suitable for the processing of high-grade steel
The high-performance steel wire brush BK is characterized by high tensile strength and residues can be easily removed on all metal surfaces. The corrugated wire is suitable for the toughest jobs.. The "rust-free" quality is used where residues of normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals. Even stainless steel machining is not a problem for this tool. Thanks to the stainless steel wire no rust can form on the work-piece after processing. The practical M14 thread allows quick and easy installation without a wrench. No additional tools are necessary. The tapered brush is suitable for Ideal deburring, de-rust, cleaning, cleaning, polishing, roughing and varnishing.
This text is machine translated.