The toughest challenges remain flexible with the angle grinder
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Easily work with smooth wire
Good price-performance ratio thanks to steel wire
Quality-tested: High safety through regular testing
The ribbed design of this round brush allows it to fit the contours of every workpiece due to its elasticity. The tapped brushes have a longer service life compared to the wavy design and are thus designed for extreme brush requirements. Thanks to the 22.23 mm drill hole this brush can be used universally on standard angle grinders. This brush can be used for a wide range of tasks: Deburring, de-icing, removing rust, cleaning, cleaning, Roughness and paint are not a problem. The brush is made of high-performance steel wire with a high tensile strength. This round brush ensures excellent service life and does not require frequent tool changes. This brush is used where residues of the normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals (not iron). Technical brushes can be used both stationary and with hand-guided drive machines. Regular tests ensure a high level of safety.
This text is machine translated.