Even removal rate combined with a long service life
High hardness and sharpness for long durability
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
No chrome coating
Quality-tested: High safety through regular testing
The BSN shank round wire brush is a very flexible tool with abrasive nylon bristles which adapt optimally to the contours of the workpiece. A uniform removal rate and a long service life are achieved. Moreover, the round brush does not attack the surface too much. The tool is suitable for drilling machine from nylon and you can simply clamp the wire brushes in your commercially available drill with the practical shaft. The round brush is available with fine and coarse nylon brushes. Wire brushes are suitable as cleaning tools for handicraft, workshop and industry and are used there for post-processing in production or for installations in trade and industry. In our assortment we carry wire brushes in different shapes and variants. Depending on the properties and machine use, wire brushes can be used for removing rust, dirt or linings as well as for deburring. Always ensure that the maximum speed is not exceeded for safety reasons.
This text is machine translated.