Even the most complicated contours can be processed flexibly
With corrugated wire to prepare for the toughest jobs
Quality-tested: High safety through regular testing
Good price-performance ratio thanks to steel wire
Stainless steel, zinc-nickel coating
No chrome coating
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
The curvy design of this shaft brush adjusts to the contours of each piece on the basis of its elasticity. This brush can be used for a wide range of tasks: Deburring, de-icing, removing rust, cleaning, cleaning, Roughness and paint are not a problem. The brush is made of high-performance steel wire with a high tensile strength. This round shank brush achieves excellent service life and frequent tool changes are not necessary. This brush is used where residues of normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals (not iron). Technical brushes can be used both stationary and with hand-guided drive machines. The high-quality steel shaft of the round shank brush fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety.
This text is machine translated.