Optimised for stationary use: Delivers precise cuts
Tool with high side load stability for your safety when using free hand
Quality-tested: High safety through regular testing
Good value for money thanks to aluminum oxide
Suitable for all machines, such as petrol separator with 1" tool holder
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The LUKAS cutting wheel T41is perfectly suited for steel machining, provides precise cuts and is optimized for stationary use. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology, the cutting wheel achieves a good service life. The straight design allows grinding to the middle of the tool, eliminating the need for abrasive materials. The tool can be universally used on standard angle grinders thanks to the 22.23 mm bore. The aluminum oxide used provides a good price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.