Provides precise cuts, with a high cutting speed and simultaneously low cutting temperature
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Tool with high side load stability for your safety when using free hand
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Hard tool for a good service life and less tool change
Good value for money thanks to aluminum oxide
Quality-tested: High safety through regular testing
The LUKAS cutting wheel T41 is perfectly suited for machining steel. It provides precise cuts at high cutting speed and at the same time low cutting temperature. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology and the hardness of the tool, the cutting wheel achieves a good service life and fewer tool changes are necessary. The straight design allows grinding to the middle of the tool, eliminating the need for abrasive materials. The tool can be universally used on standard angle grinders thanks to the 22.23 mm bore. The aluminum oxide used provides a good price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.