Large cutting disc for stationary and manual use: Provides precise cuts
Can be used universally on standard angle grinders thanks to 22.23 mm bore
No waste of grinding material thanks to straight shape: Grinding to the center of the tool
Quality-tested: High safety through regular testing
Suitable for all machines, such as petrol separator with 1" tool holder
Good value for money thanks to aluminum oxide
Tool with high side load stability for your safety when using free hand
The LUKAS cutting wheel T41 provides very precise cuts particularly with steel and due to its straight shape no grinding material is wasted, since it can be ground up to the center of the tool. The large cutting wheel is suitable for stationary as well as for manual use and can be used on all machines, such as petrol cutting wheels with 1" tool attachment. The strong fiber-optic fabric and the regular tests ensure a high degree of safety and lateral stability, especially when working with the free hand. The cutting wheel has a bore of 22.23 mm, so that it can be used universally on all commercially available angle grinders. Thanks to the use of aluminum oxide, the tool is characterized by an excellent price-performance ratio. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material.
This text is machine translated.