Provides precise cuts, with a high cutting speed and simultaneously low cutting temperature
Less vibrations and smoother cuts thanks to offset shape
Good value for money thanks to aluminum oxide
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
Especially stable tool thanks to cropped design
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The LUKAS cutting wheel T42 is perfectly suited for processing steel. It provides precise cuts, with a high cutting speed and at the same time low cutting temperature. The strong glass fiber fabric and regular tests ensure high safety and side stability in free hand use. Through the innovative binding technology, the cutting wheel achieves a good service life. The offset shape gives less vibration, smoother cuts and greater stability. The 22.23 mm drill allows this tool to be used anywhere on commercial angle grinders, and the aluminum oxide used provides for excellent value for money. Cutting discs from LUKAS are specialists for the powerful cuts: They work rapidly through every material. In addition, they are designed for different materials and for hand-held or stationary machines.
This text is machine translated.