For the flexible use at the construction site
Tool with high side load stability for your safety when using free hand
Less vibrations and smoother cuts thanks to offset shape
High hardness and sharpness for long durability
Quality-tested: High safety through regular testing
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Especially stable tool thanks to cropped design
The LUKAS T42 cutting wheel for angle grinders is a universal tool and is ideal for flexible use on construction sites. Especially in construction and civil engineering, in new building construction or in renovation of buildings and in road construction, tools are needed to work flexibly on a wide range of construction materials. No matter whether bricks, cast iron or concrete carrier, the LUKAS cutting disc for stone, concrete and Casting separates reliably and quickly. Also for the casting of this disc is used in many foundries or plasters. It contains high silicon carbide. Thus, castings with inclusions and error points in the surface can be processed quickly and reliably. The silicon carbide is even certified for air and space travel thanks to its cool cut and low spark flying. The hard and sharp abrasive grain of the tool provides additionally for a long durability. The cutting wheel is very impressive in comparison to diamond cutting discs because of its excellent price-performance ratio and high speed. The offset shape makes the cutting blade T42 particularly stable, less vibration occurs and straight cuts are possible without any problems.
This text is machine translated.