
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Lumberg 0107 03 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)
- shielded
Technical specifications
- Type
With flange
- Product type
DIN connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
CuZn
- Material (details)
Kink protection: PVC
- Manufacturer part #
0107 03
- Type
0107 03
- Content
1 pc(s)
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 41524
- Temperature range
-20 to +85 °C
- Seal type
Bayonet
- Pins
3
- Connection
Soldering
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 733362 Lumberg 0107 03 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733362 Lumberg 0107 03 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)
Description
DIN-plug according to DIN 45321, compatible to IEC 60130-9. for Signal- and low load current by 4 A.
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).





