
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Lumberg 0137 08-1 DIN connector Plug, straight Number of pins: 8 Silver 1 pc(s)
- shielded
Technical specifications
- Type
With bend protection and locking
- Product type
DIN connector
- Connector type
Plug, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
8
- Contact material
CuZn
- Material (details)
Kink protection: PVC
- Manufacturer part #
0137 08-1
- Type
0137 08-1
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 45326
- Temperature range
-20 to +85 °C
- Seal type
Snap-in
- Pins
8
- Connection
Soldering
- Seal
Lock
Documents & Downloads
Datasheet
Datasheet 733382 Lumberg 0137 08-1 DIN connector Plug, straight Number of pins: 8 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733382 Lumberg 0137 08-1 DIN connector Plug, straight Number of pins: 8 Silver 1 pc(s)
Description
DIN-plug according to DIN 45321, compatible to IEC 60130-9. for Signal- and low load current by 4 A.
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).



