
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 9.24
-32 %
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Lumberg 0304 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
- IP68
Technical specifications
- Type
Screw cap, Front mounting
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
0304 05-1
- Type
0304 05-1
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP68
- Temperature range
-40 to +85 °C
- Pins
5
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 732946 Lumberg 0304 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732946 Lumberg 0304 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
Description
Lumberg-Products works in various everyday devices used in daily life for safe and secure electric connections. This circular connector with screw cap is for secure connection despite easy mounting. Suitable for Signal- and load currents max 5 A. compatible according to IEC 60130-9.


