
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 9.24
-27 %
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
DIN-receptacle connector, rear mounting
- IP68
Technical specifications
- Type
Screw Cap, Rear mounting
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
0305 05-1
- Type
0305 05-1
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP68
- Temperature range
-40 to +85 °C
- Pins
5
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 733079 Lumberg 0305 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733079 Lumberg 0305 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
Description
Lumberg products provides for the different devices in daily life for reliable electrical connections This round plug connector with screw caps provides for secure connection despite of simple mounting Suitable for signal and load currents up to 5 A. Plug compatible to IEC 60130-9


