
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 10.92
-15 %
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Lumberg 0307 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
- IP68
Technical specifications
- Type
Screw caps, rear mounting
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
0307 05-1
- Type
0307 05-1
- Content
1 pc(s)
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP68
- Temperature range
-40 to +85 °C
- Pins
5
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 733198 Lumberg 0307 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733198 Lumberg 0307 05-1 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
Description
Lumberg products provide the kinds of devices in daily life for reliable electrical connections. This round connector with screw caps ensure secure connection, despite easier mounting. Suitable for signal and load currents up to 5 A. Compatible to IEC 60130-9.


