
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Unshielded DIN-cable coupling
- IP68
Technical specifications
- Type
Screw cap
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
Housing: CuZn
- Manufacturer part #
0321 05-1
- Type
0321 05-1
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
No
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP68
- Temperature range
-40 to +85 °C
- Leading contact (PE)
No
- Pins
5
- Connection
Solder
- Cable diameter (details)
4 - 8 mm
- Shielded
No
Documents & Downloads
Datasheet
Datasheet 734618 Lumberg 0321 05-1 DIN connector Socket, straight Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734618 Lumberg 0321 05-1 DIN connector Socket, straight Number of pins: 5 Silver 1 pc(s)
Description
Lumberg products deliver secure electrical connections for various devices used in daily life. These round connectors with screw caps ensure secure connection, despite easier assembly. Suitable for signal and load currents up to 5 A. Plug compatible according to IEC 60130-9.


