

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Low power connector
2 A
Socket, horizontal mount
2 A
5.15 mm
1.65 mm
Soldering
10.5 V DC
1 pc(s)
1613 07
1613 07
Normally-closed
-20 - +70 °C
Angled
-
10.5 V DC
2.0 A
Soldering
Datasheet 738922 Lumberg 1613 07 Low power connector Socket, horizontal mount 5.15 mm 1.65 mm 1 pc(s)