
Number
Highlights & Details
Lumberg 2,5 MSF 09 Pin strip 1 pc(s)
- Pitch 2.5 mm
Technical specifications
- Product type
Pin strip
- Connector type
Pin strip, straight
- Features
1x locking mechanism
- CS
2.54 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- DIN standard
DIN EN 60664
- Connection
Print
- Factory colour
Black
- Case material
PA 6.6
- Manufacturer part #
2,5 MSF 09
- Content
1 pc(s)
- Contact material
CuZn
- Width
7.5 mm
- Height
22.5 mm
- Length
27.2 mm
- Type
2,5 MSF 09
- Dim
(L x W x H) 27.2 x 7.5 x 22.5 mm
- Nominal voltage
160 V AC
- Compatible with (details)
Cable Connector 2.5 MBX empty casing 3114
- Contact surface
Tin plated
- Material (details)
PA 6.6, V0 in accordance with UL 94
- Type
With locking latch
- Nominal voltage (details)
40 V/AC (Level of pollution: 3), 160 V/AC (Level of pollution: 2)
- Nominal current (details)
5 A
- Pins
9
- Connection
-
- Temperature range
-40 - +120 °C
Documents & Downloads
Datasheet
Datasheet 732889 Lumberg 2,5 MSF 09 Pin strip 1 pc(s)
Information
Information 732889 Lumberg 2,5 MSF 09 Pin strip 1 pc(s)

