
Number
Total (€ 0.27 / piece)
€ 0.27
plus VAT.
Highlights & Details
Lumberg 2,5 MSFW 12 Pin strip 1 pc(s)
- Pitch 2.5 mm
Technical specifications
- Product type
Pin strip
- Connector type
Pin strip, right angle
- Features
1x locking mechanism
- Connection
Print
- Factory colour
Black
- Case material
PA
- Manufacturer part #
2,5 MSFW 12
- Content
1 pc(s)
- Contact material
CuZn
- Width
7.5 mm
- Height
22.5 mm
- Length
34.7 mm
- Type
2,5 MSFW 12
- Dim
(L x W x H) 34.7 x 7.5 x 22.5 mm
- Compatible with (details)
Cable Connector 2.5 MBX empty casing 3114
- Contact surface
Tin plated
- Material (details)
PA 6.6, V0 as per UL 94
- Type
With locking latch
- Nominal voltage (details)
40 V / AC (pollution degree 3), 160 V / AC (pollution degree 2)
- Nominal current (details)
5 A
- Pins
12
- Connection
-
- Temperature range
-40 - +120 °C
Documents & Downloads
Datasheet
Datasheet 732663 Lumberg 2,5 MSFW 12 Pin strip 1 pc(s)
Information
Information 732663 Lumberg 2,5 MSFW 12 Pin strip 1 pc(s)
Description
Mini-module connector system for cable-card and card-to-card connections Simple configuration of single wires and Flat ribbon cables Especially suitable for small and medium series For signal and load currents up to 5 A. applications in household appliances, heating equipment and consumer electronics

