There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
2542 01
RJ45 plug
Plug, straight
8P8C
CAT 6A
RJ45
23
26
Cut & Clip connector
RJ45 8p8c plug
Cut & Clip
1 pc(s)
CuSn, gold plated
Zinc alloy
Yes
straight
+70 °C
0 °C
Snap-in
yes
Datasheet 3349337 Lumberg 2542 01 Lumberg 2542 01 N/A 167443 Plug, straight No. of pins (RJ) 8P8C 1 pc(s) 167443 Plug, straight No. of pin
Datasheet 3349337 Lumberg 2542 01 Lumberg 2542 01 N/A 167443 Plug, straight No. of pins (RJ) 8P8C 1 pc(s) 167443 Plug, straight No. of pin
User & Safety Instructions 3349337 Lumberg 2542 01 Lumberg 2542 01 N/A 167443 Plug, straight No. of pins (RJ) 8P8C 1 pc(s) 167443 Plug, straight No. of pin