There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
2542 05
RJ45 connector
Plug, straight
8P8C
CAT 6A
RJ45
23
26
Cut & Clip connector
RJ45 8p8c socket
Cut & Clip
1 pc(s)
CuSn, gold plated
Zinc alloy
Yes
+70 °C
0 °C
yes
Datasheet 3349341 Lumberg 2542 05 Lumberg 2542 05 N/A 167447 Plug, straight No. of pins (RJ) 8P8C 1 pc(s) 167447 Plug, straight No. of pin
Datasheet 3349341 Lumberg 2542 05 Lumberg 2542 05 N/A 167447 Plug, straight No. of pins (RJ) 8P8C 1 pc(s) 167447 Plug, straight No. of pin
User & Safety Instructions 3349341 Lumberg 2542 05 Lumberg 2542 05 N/A 167447 Plug, straight No. of pins (RJ) 8P8C 1 pc(s) 167447 Plug, straight No. of pin