
Number
Total (€ 558.82 / piece)
€ 558.82
plus VAT.
Technical specifications
- Packaging type
Piece
- Trunk line
No
- Status indicator
LED
- Connection
M12 socket
IP65/IP67/IP69K
- Max. power rating per slot
500 mA
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Content
1 pc(s)
- Total no. of pins
8
- Factory colour
Silver
- Connector type (distribution boxes)
M12 socket
- Manufacturer part #
0980 ESL 109-121
- Type
0980 ESL 109-121
- Power rating per I/O
500 mA
- Power rating (total)
16 A
- Number of pins
8
- Case material
Diecast zinc
- Product type
Sensor & actuator box (active)
Documents & Downloads
Datasheet
Datasheet 1461647 Lumberg Automation 0980 ESL 109-121 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1461647 Lumberg Automation 0980 ESL 109-121 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece
Description
The LioN-P PROFINET nodes, 4 digital input channels, 8 IO-Link channels, M12 Lana circuits, 4-pin, D-coded, M12 Power supply, 5-pin, L-coded, 30 mm
Cases & Enclosures
This text is machine translated.
Cases & Enclosures
This text is machine translated.


