
Number
Total (€ 525.21 / piece)
€ 525.21
plus VAT.
14-day return policy included
Technical specifications
- Product type
Sensor & actuator box (active)
- Type
0980 ESL 391-111
- Trunk line
No
- Status indicator
No LED
IP65/67
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Diecast zinc
- Total no. of pins
16
- Manufacturer part #
0980 ESL 391-111
- Factory colour
Silver
- Content
1 pc(s)
- Number of pins
16
- Power rating (total)
9 A
Documents & Downloads
Datasheet
Datasheet 1461657 Lumberg Automation 0980 ESL 391-111 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461657 Lumberg Automation 0980 ESL 391-111 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s)
Description
The LioN-P PROFINET/Ethernet/IP or multi-protocol module,
PROFINET or EtherNet/IP subscribers, 16 digital
Input channels/16 digital output channels with
Galvanic isolation or 8 digital input and
8 digital output channels with galvanic
Separation, M12-LAN connections, 4-pin, D-coded,
7/8" power supply or 5-pin
This text is machine translated.
PROFINET or EtherNet/IP subscribers, 16 digital
Input channels/16 digital output channels with
Galvanic isolation or 8 digital input and
8 digital output channels with galvanic
Separation, M12-LAN connections, 4-pin, D-coded,
7/8" power supply or 5-pin
This text is machine translated.


