There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RSC 4/7
Sensor/actuator connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
4
250 V
4 A
4 A
0.75 mm²
Screws
Black
M12
PG7
CuZn
Gold plated
IP67
-25 °C
+90 °C
Screw-on
108644
1 pc(s)
Yes
Connector
> 109 Ω
240 V
4 A
2.0 kV/60 s
M12
3
0.75 mm²
4
Screws
3 mm
3 - 6.5 mm
-25 - +90 °C
Datasheet 732337 Lumberg Automation 108644 RSC 4/7 M12 Black