There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector, straight
Sensor connector
M12 socket, straight
Customisable
4
250 V
4 A
4 A
0.75 mm²
Screws
Black
M12
PG7
CuZn
Gold plated
IP67
-25 °C
+90 °C
Screw-on
1 pc(s)
108646
RKC 4/7
Connector
> 109 Ω
240 V
4 A
2.0 kV/60 s
M12
3
0.75 mm²
4
Screws
3 mm
3 - 6.5 mm
-25 - +90 °C
PBT
Sensor/actuator connector
Datasheet 732484 Lumberg Automation 108646 RKC 4/7 M12 Black
User & Safety Instructions 732484 Lumberg Automation 108646 RKC 4/7 M12 Black