There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RKFM 5/0,5 M
Sensor/actuator connector (pre-fab)
Socket, built-in
Sensor connector
M12 socket, straight
Cable, open end
4
0.50 m
240 V
4 A
4 A
Open end cable
Silver
M12
A
CuSn
Gold plated
Oil-resistant
-25 °C
+80 °C
Screw-on
108776
1 pc(s)
Coupling for front mounting
= 5 mΩ
> 109 Ω
60 V
4 A
1.5 kV/ 60 sec
M12
3
4 x 34 mm² (1 x 5 mm) mm²
4 x 34 mm² (1 x 5 mm) mm²
5
-
-25 - +80 °C
Datasheet 732519 Lumberg Automation 108776 RKFM 5/0,5 M Panel Coupler FIXCON/M12, Front Mounting Silver