
Lumberg Automation 11393-10 Sensor/actuator connector (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 4 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Material: housing: TPU
- Contact: CuSn, Gold plated and nickle coated
- Type
RKT/LED A 4-3-06/2 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
2.00 m
- Jacket material
PVC
- Nominal voltage
32 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Features
+ LED
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
11393-10
- Industrial packaging
Yes
- Content
10 pc(s)
- Contamination level
3
- Pins
3
- Connection
Screw cap, self secure
- Temperature range
-25 - +80 °C
Documents & Downloads
Datasheet
Datasheet 1718726 Lumberg Automation 11393-10 Sensor/actuator connector (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 4 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1718726 Lumberg Automation 11393-10 Sensor/actuator connector (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 4 10 pc(s)
Description
This text is machine translated.



