There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RKTS 5-183/2 M
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
5
2.00 m
PVC
60 V
4 A
4 A
0.34 mm²
Open end cable
M12
Orange
A
CuZn
Gold plated
-25 °C
+80 °C
Screw-on
11417-1
1 pc(s)
Sheath: PVC
M8-connector, direct / free end
63 V
4 A
5
-
-25 - +80 °C
Datasheet 730291 Lumberg Automation 11417-1 RKTS 5-183/2 M Actuator-sensor Connection Cable M2 Coupler, Straight
User & Safety Instructions 730291 Lumberg Automation 11417-1 RKTS 5-183/2 M Actuator-sensor Connection Cable M2 Coupler, Straight