
Lumberg Automation 11450-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 3 10 pc
Number (Package size 10 pc(s))
Technical specifications
- Material: housing: TPU
- Contact: CuZn, gold plated and nickled
- Type
RKWT 4-3-06/5 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
11450-10
- Industrial packaging
Yes
- Content
10 pc(s)
- Contamination level
3
- Connection
Screw cap, self secure
- Temperature range
-25 - +80 °C
Documents & Downloads
Datasheet
Datasheet 1718667 Lumberg Automation 11450-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 3 10 pc
User & Safety Instructions
User & Safety Instructions 1718667 Lumberg Automation 11450-10 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 3 10 pc



