
Lumberg Automation 11890-1 RST 5-228/2 M Actuator-sensor Connection, M12 Plug, Straight Black
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Material: Casing: TPU
- Contact: CuSn, nickel sub layer and gold plated
- Type
RST 5-228/2 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
5
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
11890-1
- Content
1 pc(s)
- Material (details)
Outer cover: PUR
- Type
M12-plug, straight / free end
- Nominal voltage (details)
63 V
- Nominal current (details)
4 A
- Contamination level
3
- Pins
5
- Connection
-
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 731028 Lumberg Automation 11890-1 RST 5-228/2 M Actuator-sensor Connection, M12 Plug, Straight Black
Description
Connection cable with self protective screw cap and moulded cable


