
Lumberg Automation 11891-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 5 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 17.23 / piece)
€ 172.26
plus VAT.
14-day return policy included
Technical specifications
- Material: Casing: TPU
- Contact: CuSn, nickel sub layer and gold plated
- Type
RST 5-228/5 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
11891-10
- Industrial packaging
Yes
- Content
10 pc(s)
- Type
M12-plug, straight / free end
- Contamination level
3
- Connection
Screw cap, self-protective
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 1718660 Lumberg Automation 11891-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 5.00 m No. of pins (RJ): 5 10 pc(s)
Description
Connection cable with self protective screw cap and moulded cable


