
Lumberg Automation 21076 Sensor/actuator connector (pre-fab) M23 Plug, straight 1.00 m No. of pins (RJ): 12 1 pc(s)
Number
Highlights & Details
Sensor/actuator connector (pre-fab
Our service for you
Technical specifications
- Contact size 8 x 0.5 mm² + 3 x 1.0 mm²
- Type
RSUF 12-256/1 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M23 plug, straight
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
120 V AC
120 V DC
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Cross-section (sensor/actuator wiring)
0.50 mm²
1 mm²
- Factory colour
Black
- Thread type connection side
M23
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Copper tin plated (ASTM B-152)
IP67
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
21076
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
9.30 mm
Documents & Downloads
Datasheet
Datasheet 2187452 Lumberg Automation 21076 Sensor/actuator connector (pre-fab) M23 Plug, straight 1.00 m No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2187452 Lumberg Automation 21076 Sensor/actuator connector (pre-fab) M23 Plug, straight 1.00 m No. of pins (RJ): 12 1 pc(s)


