
Lumberg Automation 2169 Sensor/actuator cable M23 Plug, right angle, Connector, right angle 7.00 m No. of pins (RJ): 12
EAN:
Part number:
Item no:
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Sensor/actuator cable
Our service for you
Technical specifications
- Contact size 8 x 0.5 mm² + 3 x 1.0 mm²
- Type
RSWU 12-RKWU 12-256/7 M
- Product type
Sensor/actuator cable
- Connector type
Plug, right angle
Connector, right angle
- Connector standard
Sensor connector
- Connection side A
M23 plug, right angle
- Connection side B
M23 socket, right angle
- No. of pins
12
- Cable length
7.00 m
- Jacket material
PUR
- Nominal voltage
120 V AC
120 V DC
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Cross-section (sensor/actuator wiring)
0.50 mm²
1 mm²
- Factory colour
Black
- Thread type connection side
M23
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Copper tin plated (ASTM B-152)
IP67
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2169
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
9.30 mm
Documents & Downloads
Datasheet
Datasheet 2187467 Lumberg Automation 2169 Sensor/actuator cable M23 Plug, right angle, Connector, right angle 7.00 m No. of pins (RJ): 12



