There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RSMV 3-224/2 M
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8 plug, straight
Cable, open end
3
2.00 m
PVC
63 V
4 A
4 A
0.34 mm²
Open end cable
M8
Orange
CuZn
IP67
Shake-proof
-40 °C
+90 °C
Screw-on
43640-1
1 pc(s)
Outer cover: PUR
M8-female connector, direct / free end
60 V
4 A
1.5 kV/60 sec
3
3
-
5 mm
-40 - +90 °C
Datasheet 732253 Lumberg Automation 43640-1 RSMV 3-224/2 M Actuator Sensor Cord, M8 Coupler, Angled
User & Safety Instructions 732253 Lumberg Automation 43640-1 RSMV 3-224/2 M Actuator Sensor Cord, M8 Coupler, Angled