
Lumberg Automation 47076-1 RST 8-282/2 M Actuator-sensor Connection, M12 Plug, Straight Black
Number
Technical specifications
- Material: Casing: TPU
- Contact: CuSn, nickel sub layer and gold plated
- Type
RST 8-282/2 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
8
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
47076-1
- Content
1 pc(s)
- Material (details)
Outer cover: PUR
- Type
M12-plug, straight / free end
- Nominal voltage (details)
36 V
- Nominal current (details)
2 A
- Contamination level
3
- Pins
8
- Connection
-
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 732406 Lumberg Automation 47076-1 RST 8-282/2 M Actuator-sensor Connection, M12 Plug, Straight Black
User & Safety Instructions
User & Safety Instructions 732406 Lumberg Automation 47076-1 RST 8-282/2 M Actuator-sensor Connection, M12 Plug, Straight Black


