There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RKU 12-256/5 M
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M23 socket, right angle
Cable, open end
12
5.00 m
PUR
120 V AC
120 V DC
8 A
8 A
0.50 mm²
1 mm²
M23
Black
Copper tin plated (ASTM B-152)
IP67
-50 °C
+80 °C
Screw-on
60682
1 pc(s)
Yes
9.30 mm
Datasheet 2187498 Lumberg Automation 60682 Sensor/actuator connector (pre-fab) M23 Connector, right angle 5.00 m No. of pins (RJ): 12 1 pc