
Lumberg Automation 60688 Sensor/actuator connector (pre-fab) M23 Connector, right angle 5.00 m No. of pins (RJ): 19 1 pc
EAN:
Part number:
Item no:
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Sensor/actuator connector (pre-fab
Our service for you
Technical specifications
- Contact size 16x0.5mm² + 3x1.0 mm²
- Type
RKU 19-242/5 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Connector, right angle
- Connector standard
Sensor connector
- Connection side A
M23 socket, right angle
- Connection side B
Cable, open end
- No. of pins
19
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
120 V AC
120 V DC
- Nominal current
8 A
10 A
- Nominal current - rounded value
NaN A
- Cross-section (sensor/actuator wiring)
0.50 mm²
1 mm²
- Thread type connection side
M23
- Cable colour
Black
- Contact surface
Copper tin plated (ASTM B-152)
IP67
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
60688
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
11.60 mm
Documents & Downloads
Datasheet
Datasheet 2187453 Lumberg Automation 60688 Sensor/actuator connector (pre-fab) M23 Connector, right angle 5.00 m No. of pins (RJ): 19 1 pc






