
Lumberg Automation 934852021 Sensor/actuator cable M12 Plug, right angle 5.00 m No. of pins (RJ): 5 15 pc(s)
EAN:
Part number:
Item no:
Number (Package size 15 pc(s))
Total (€ 33.00 / piece)
€ 494.96
plus VAT.
14-day return policy included
Technical specifications
- Type
RSWT 5K-735/2 M
- Product type
Sensor/actuator cable
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5.00 m
- Nominal voltage
630 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cross-section (sensor/actuator wiring)
1.50 mm²
- Factory colour
Blue
- Thread type connection side
M12
- Cable colour
Black
- Coding
K
- Contact material
Copper with nickel alloy
- Contact surface
Copper gold plated
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Seal type
Screw-on
- Manufacturer part #
934852021
- Industrial packaging
Yes
- Content
15 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1718961 Lumberg Automation 934852021 Sensor/actuator cable M12 Plug, right angle 5.00 m No. of pins (RJ): 5 15 pc(s)


