
Lumberg Automation 934853050 Sensor/actuator connector (pre-fab) M12 Plug, straight, Connector, right angle 5.00 m No. o
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 78.07 / piece)
€ 780.67
plus VAT.
Technical specifications
- Type
RST 5K-RKWT 5K-735/5 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Connector, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
630 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cross-section (sensor/actuator wiring)
1.50 mm²
- Factory colour
Blue
- Thread type connection side
M12
- Cable colour
Black
- Coding
K
- Contact material
Copper with nickel alloy
- Contact surface
Copper gold plated
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Seal type
Screw-on
- Manufacturer part #
934853050
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1718956 Lumberg Automation 934853050 Sensor/actuator connector (pre-fab) M12 Plug, straight, Connector, right angle 5.00 m No. o

