
Lumberg Automation 934894013 Sensor/actuator connector (pre-fab) M8 Plug, straight, Connector, straight 3.00 m No. of pi
Number (Package size 5 pc(s))
Technical specifications
- Type
RSM 5-RKM 5-507/3 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Connector, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 plug, straight
- No. of pins
5
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
30 V AC
30 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Factory colour
Transparent-orange
- Thread type connection side
M8
- Cable colour
Black
- Coding
B
- Contact material
CuZn
- Contact surface
Gold plated
IP69K
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
934894013
- Industrial packaging
Yes
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 1718909 Lumberg Automation 934894013 Sensor/actuator connector (pre-fab) M8 Plug, straight, Connector, straight 3.00 m No. of pi
User & Safety Instructions
User & Safety Instructions 1718909 Lumberg Automation 934894013 Sensor/actuator connector (pre-fab) M8 Plug, straight, Connector, straight 3.00 m No. of pi

