
Lumberg Automation RST 3-RKMV 3-224/1M-1 Sensor Cable
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Type
RST 3-RKMV 3-224/1M-1
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
3
- Cable length
1.00 m
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M8
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Features
Halogen-free
Shake-proof
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
RST 3-RKMV 3-224/1M-1
- Content
1 pc(s)
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 746883 Lumberg Automation RST 3-RKMV 3-224/1M-1 Sensor Cable
User & Safety Instructions
User & Safety Instructions 746883 Lumberg Automation RST 3-RKMV 3-224/1M-1 Sensor Cable





